+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFFB0003Z

Fuse holder; 800A; on panel; Leads: screw; 150V

Manufacturer: LITTELFUSE

Manufacturer part number:
LFFB0003Z
TME Symbol:
LFFB0003Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
800A
Mounting
on panel
Leads
screw
Rated voltage
0.15kV
Fuse accessories application
automotive fuses
Gross weight95.19 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
LFFB0003Z
6 in TME stock
Net price for quantities from 1 pcs - 41.94 USDGross price for quantities from 1 pcs - 41.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs