+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFH-24-Y

Signaller: lighting; blinking light; amber; LFH; 24VDC; IP66


Manufacturer: PATLITE

Manufacturer part number:
LFH-24-Y
TME Symbol:
LFH-24-Y

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
blinking light
Colour
amber
Manufacturer series
LFH
Light source
LED
Operating temperature
-30...70°C
IP rating
IP66
Body dimensions
100x100x158.5mm
Supply voltage
  • 24V DC
Gross weight703.6 g
Certificates

WATCH VIDEO

See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
LFH-24-Y
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 293.02 USDGross price for quantities from 1 pcs - 293.02 USD
Net price for quantities from 5 pcs - 273.49 USDGross price for quantities from 5 pcs - 273.49 USD
Net price for quantities from 10 pcs - 253.95 USDGross price for quantities from 10 pcs - 253.95 USD