+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFH250302P

Fuse holder; for DIN rail mounting; 30A; 250V; Poles: 2; black

Manufacturer: LITTELFUSE

Manufacturer part number:
LFH250302P
TME Symbol:
LFH250302P

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.25kV
Number of poles
2
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses, NLN
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH250302P
0 in TME stock
Net price for quantities from 1 pcs - 24.57 USDGross price for quantities from 1 pcs - 24.57 USD
Net price for quantities from 50 pcs - 22.89 USDGross price for quantities from 50 pcs - 22.89 USD
No. of pieces (Multiplicity: 1)