+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFH250602CID

Fuse holder; for DIN rail mounting; 60A; 250V; Poles: 2; black


Manufacturer: LITTELFUSE

Manufacturer part number:
LFH250602CID
TME Symbol:
LFH250602CID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
60A
Rated voltage
0.25kV
Number of poles
2
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories features
light indicator
Fuse accessories application
cylindrical fuses, NLN
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH250602CID
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.42 USDGross price for quantities from 1 pcs - 39.42 USD
Net price for quantities from 10 pcs - 36.94 USDGross price for quantities from 10 pcs - 36.94 USD