+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFH601003CID

Fuse holder; screw; 100A; 600V; Poles: 3; black; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
LFH601003CID
TME Symbol:
LFH601003CID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
screw
Current rating
100A
Rated voltage
0.6kV
Number of poles
3
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses, NLS
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH601003CID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 154.88 USDGross price for quantities from 1 pcs - 154.88 USD