+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1057077
Manufacturer | SICK | |
Type of sensor | liquid level | |
Operating temperature | -20...60°C | |
Output configuration | PNP + PNP/NPN + 4...20mA/0...10V | |
Mounting | G3/4 A | |
IP rating | IP67 | |
Probe length | 600mm | |
Electrical connection | M12 5pin | |
Operation mode | time-domain reflectometry | |
Manufacturer series | LFP Cubic | |
Max medium temperature | 100°C | |
Body material | PBT, PTFE, stainless steel | |
Operating pressure | -1...10bar | |
Additional functions | IO-Link |