+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFT300303C

Fuse holder; for DIN rail mounting; 30A; 300V; Poles: 3; black


Manufacturer: LITTELFUSE

Manufacturer part number:
LFT300303C
TME Symbol:
LFT300303C

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.3kV
Number of poles
3
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFT300303C
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 30.95 USDGross price for quantities from 1 pcs - 30.95 USD
Net price for quantities from 100 pcs - 26.92 USDGross price for quantities from 100 pcs - 26.92 USD