+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 6036351
Manufacturer | SICK | |
Type of sensor | liquid level | |
Operating temperature | -40...100°C | |
Output configuration | PNP | |
Mounting | G3/4 A | |
IP rating | IP67 | |
Probe length | 67mm | |
Electrical connection | M12 4pin | |
Body material | stainless steel | |
Kind of sensor | vibrating | |
Operating pressure | 1...64bar |