+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFV200-XXSGBTPV

Sensor: liquid level; -40÷100°C; OUT: PNP; 9.6÷35VDC; G3/4 A; IP65

Manufacturer: SICK

Manufacturer part number:
LFV200-XXSGBTPV

Alternative designations: 6039206

TME Symbol:
LFV200-XXSGBTPV

Specification

Manufacturer
SICK
Type of sensor
liquid level
Operating temperature
-40...100°C
Output configuration
PNP
Mounting
G3/4 A
IP rating
IP65
Probe length
67mm
Electrical connection
M12 4pin
Body material
stainless steel
Kind of sensor
vibrating
Operating pressure
1...64bar
Supply voltage
  • 9.6...35V DC
Gross weight250 g
Certificates
See other products in this category: Level Sensors SICK,
*
LFV200-XXSGBTPV
0 in TME stock
Net price for quantities from 1 pcs - 342.49 USDGross price for quantities from 1 pcs - 342.49 USD
Net price for quantities from 5 pcs - 329.80 USDGross price for quantities from 5 pcs - 329.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.