+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IQD FREQUENCY PRODUCTS | |
Type of quartz | crystal | |
Frequency | 20MHz | |
Mounting | SMD | |
Body dimensions | 2x1.6x0.5mm | |
Capacitance | 10pF | |
Frequency stability | ±50ppm | |
Power | 0.1mW | |
Operating temperature | -40...125°C |