+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LG-E10-24AC/DC

LED lamp; E10; green; 24VDC; 24VAC; AC lum: 800÷1000mcd


Manufacturer: POLAM-ELTA

Manufacturer part number:
LG-E10-24AC/DC
TME Symbol:
LG-E10-24AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
E10
Colour
green
Operating voltage
24V AC, 24V DC
AC luminosity
800...1000mcd
DC luminosity
2200...2400mcd
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight1.974 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LG-E10-24AC/DC
20 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 20 pcs - 1.94 USDGross price for quantities from 20 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.