+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGD8201ATI

Transistor: IGBT; 400V; 20A; 125W; DPAK; Features: logic level; ESD

Manufacturer: LITTELFUSE

Manufacturer part number:
LGD8201ATI
TME Symbol:
LGD8201ATI

Specification

Manufacturer
LITTELFUSE
Type of transistor
IGBT
Collector-emitter voltage
400V
Collector current
20A
Power dissipation
125W
Case
DPAK
Gate-emitter voltage
±15V
Pulsed collector current
50A
Mounting
SMD
Kind of package
reel, tape
Features of semiconductor devices
logic level
Application
ignition systems
Version
ESD
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors LITTELFUSE
*
LGD8201ATI
Product withdrawn from the offer
Use the specification table below to search for similar products