+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGG2C152MELB35

Capacitor: electrolytic; SNAP-IN; 1500uF; 160VDC; Ø30x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGG2C152MELB35
TME Symbol:
LGG2C152MELB35

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.5mF
Operating voltage
160V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
LGG
Operating current
2.5A
Leakage current
1.46mA
Capacitors features
small sized body
Height
35mm
Diameter
30mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
See other products from this series.:
*
LGG2C152MELB35
0 in TME stock
Net price for quantities from 50 pcs - 4.02 USDGross price for quantities from 50 pcs - 4.02 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
Net price for quantities from 200 pcs - 3.71 USDGross price for quantities from 200 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.