+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGG2E122MELB45

Capacitor: electrolytic; SNAP-IN; 1200uF; 250VDC; Ø30x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGG2E122MELB45
TME Symbol:
LGG2E122MELB45

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.2mF
Operating voltage
250V DC
Body dimensions
Ø30x45mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
LGG
Operating current
2.3A
Leakage current
1.64mA
Capacitors features
small sized body
Height
45mm
Diameter
30mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
See other products from this series.:
*
LGG2E122MELB45
0 in TME stock
Net price for quantities from 50 pcs - 5.47 USDGross price for quantities from 50 pcs - 5.47 USD
Net price for quantities from 100 pcs - 5.28 USDGross price for quantities from 100 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.