+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGG2W331MELB35

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø30x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGG2W331MELB35
TME Symbol:
LGG2W331MELB35

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
LGG
Operating current
1.2A
Leakage current
1.15mA
Capacitors features
small sized body
Height
35mm
Diameter
30mm
Gross weight40.13 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
See other products from this series.:
*
LGG2W331MELB35
63 in TME stock
Net price for quantities from 1 pcs - 10.14 USDGross price for quantities from 1 pcs - 10.14 USD
Net price for quantities from 5 pcs - 8.53 USDGross price for quantities from 5 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD
Net price for quantities from 25 pcs - 6.76 USDGross price for quantities from 25 pcs - 6.76 USD
Net price for quantities from 50 pcs - 6.25 USDGross price for quantities from 50 pcs - 6.25 USD
Net price for quantities from 100 pcs - 6.02 USDGross price for quantities from 100 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs