+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGL2W471MELB45

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø30x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGL2W471MELB45
TME Symbol:
LGL2W471MELB45

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø30x45mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Operating current
1.48A
Leakage current
1.37mA
Capacitors features
small sized body
Height
45mm
Diameter
30mm
Gross weight53.27 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGL2W471MELB45
54 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 10 pcs - 9.30 USDGross price for quantities from 10 pcs - 9.30 USD
Net price for quantities from 50 pcs - 8.59 USDGross price for quantities from 50 pcs - 8.59 USD
Net price for quantities from 100 pcs - 8.27 USDGross price for quantities from 100 pcs - 8.27 USD
Net price for quantities from 200 pcs - 7.97 USDGross price for quantities from 200 pcs - 7.97 USD
Net price for quantities from 400 pcs - 7.66 USDGross price for quantities from 400 pcs - 7.66 USD
Net price for quantities from 1000 pcs - 7.26 USDGross price for quantities from 1000 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs