+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGL2W561MELC40

Capacitor: electrolytic; SNAP-IN; 560uF; 450VDC; Ø35x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGL2W561MELC40
TME Symbol:
LGL2W561MELC40

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
450V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Operating current
1.66A
Leakage current
1.5mA
Capacitors features
small sized body
Height
40mm
Diameter
35mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGL2W561MELC40
0 in TME stock
Net price for quantities from 50 pcs - 9.35 USDGross price for quantities from 50 pcs - 9.35 USD
Net price for quantities from 100 pcs - 8.85 USDGross price for quantities from 100 pcs - 8.85 USD
Net price for quantities from 200 pcs - 8.54 USDGross price for quantities from 200 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.