+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGM2W271MELB25

Capacitor: electrolytic; SNAP-IN; 280uF; 450VDC; Ø30x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGM2W271MELB25
TME Symbol:
LGM2W271MELB25

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
280µF
Operating voltage
450V DC
Body dimensions
Ø30x25mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
LGM
Operating current
0.65A
Leakage current
1.04mA
Capacitors features
small sized body
Height
25mm
Diameter
30mm
Gross weight30.647 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
See other products from this series.:
*
LGM2W271MELB25
0 in TME stock
Net price for quantities from 200 pcs - 7.09 USDGross price for quantities from 200 pcs - 7.09 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.