+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGN2C222MELB45

Capacitor: electrolytic; SNAP-IN; 2200uF; 160VDC; Ø30x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGN2C222MELB45
TME Symbol:
LGN2C222MELB45

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
160V DC
Body dimensions
Ø30x45mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Operating current
2.9A
Leakage current
1.77mA
Capacitors features
small sized body
Height
45mm
Diameter
30mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGN2C222MELB45
0 in TME stock
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 5.13 USD
Net price for quantities from 200 pcs - 4.76 USDGross price for quantities from 200 pcs - 4.76 USD
Net price for quantities from 600 pcs - 4.64 USDGross price for quantities from 600 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.