+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGN2D222MELC45

Capacitor: electrolytic; SNAP-IN; 2200uF; 200VDC; Ø35x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGN2D222MELC45
TME Symbol:
LGN2D222MELC45

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
200V DC
Body dimensions
Ø35x45mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Operating current
3.48A
Leakage current
1.98mA
Height
45mm
Diameter
35mm
Gross weight67.9 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGN2D222MELC45
182 in TME stock
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 25 pcs - 6.46 USDGross price for quantities from 25 pcs - 6.46 USD
Net price for quantities from 50 pcs - 6.23 USDGross price for quantities from 50 pcs - 6.23 USD
Net price for quantities from 100 pcs - 6.01 USDGross price for quantities from 100 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs