+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 1.2mF | |
Operating voltage | 250V DC | |
Body dimensions | Ø35x40mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Operating temperature | -40...105°C | |
Operating current | 2.3A | |
Leakage current | 1.64mA | |
Capacitors features | small sized body | |
Height | 40mm | |
Diameter | 35mm |