+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGN2E681MELC25

Capacitor: electrolytic; SNAP-IN; 680uF; 250VDC; Ø35x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGN2E681MELC25
TME Symbol:
LGN2E681MELC25

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
680µF
Operating voltage
250V DC
Body dimensions
Ø35x25mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Operating current
1.7A
Leakage current
1.23mA
Capacitors features
small sized body
Height
25mm
Diameter
35mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGN2E681MELC25
0 in TME stock
Net price for quantities from 50 pcs - 3.80 USDGross price for quantities from 50 pcs - 3.80 USD
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
Net price for quantities from 200 pcs - 3.53 USDGross price for quantities from 200 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.