+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGN2G331MELB35

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø30x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGN2G331MELB35
TME Symbol:
LGN2G331MELB35

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Operating current
1.44A
Leakage current
1.08mA
Capacitors features
small sized body
Height
35mm
Diameter
30mm
Gross weight35.81 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGN2G331MELB35
191 in TME stock
Net price for quantities from 1 pcs - 8.01 USDGross price for quantities from 1 pcs - 8.01 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 50 pcs - 5.17 USDGross price for quantities from 50 pcs - 5.17 USD
Net price for quantities from 100 pcs - 4.99 USDGross price for quantities from 100 pcs - 4.99 USD
Net price for quantities from 200 pcs - 4.82 USDGross price for quantities from 200 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs