+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGN2W221MELB30

Capacitor: electrolytic; SNAP-IN; 220uF; 450VDC; Ø30x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGN2W221MELB30
TME Symbol:
LGN2W221MELB30

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
450V DC
Body dimensions
Ø30x30mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Operating current
1.05A
Leakage current
0.94mA
Capacitors features
small sized body
Height
30mm
Diameter
30mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGN2W221MELB30
0 in TME stock
Net price for quantities from 50 pcs - 3.47 USDGross price for quantities from 50 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.