+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 330µF | |
Operating voltage | 450V DC | |
Body dimensions | Ø35x35mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Operating temperature | -25...105°C | |
Operating current | 1.38A | |
Leakage current | 1.15mA | |
Capacitors features | small sized body | |
Height | 35mm | |
Diameter | 35mm |