+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGR2E102MELC45

Capacitor: electrolytic; SNAP-IN; 1000uF; 250VDC; Ø35x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGR2E102MELC45
TME Symbol:
LGR2E102MELC45

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
250V DC
Body dimensions
Ø35x45mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Operating current
2.2A
Leakage current
1.5mA
Capacitors features
long life
Height
45mm
Diameter
35mm
Gross weight52.54 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2E102MELC45
11 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 50 pcs - 5.31 USDGross price for quantities from 50 pcs - 5.31 USD
Net price for quantities from 100 pcs - 5.12 USDGross price for quantities from 100 pcs - 5.12 USD
Net price for quantities from 200 pcs - 4.95 USDGross price for quantities from 200 pcs - 4.95 USD
Net price for quantities from 250 pcs - 4.88 USDGross price for quantities from 250 pcs - 4.88 USD
Net price for quantities from 400 pcs - 4.75 USDGross price for quantities from 400 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs