+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGR2E221MELZ30

Capacitor: electrolytic; SNAP-IN; 220uF; 250VDC; Ø22x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGR2E221MELZ30
TME Symbol:
LGR2E221MELZ30

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
250V DC
Body dimensions
Ø22x30mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Operating current
1A
Leakage current
0.7mA
Capacitors features
long life
Height
30mm
Diameter
22mm
Gross weight16.35 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2E221MELZ30
20 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs