+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGR2E271MELA30

Capacitor: electrolytic; SNAP-IN; 270uF; 250VDC; Ø25x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGR2E271MELA30
TME Symbol:
LGR2E271MELA30

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
270µF
Operating voltage
250V DC
Body dimensions
Ø25x30mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Operating current
1.1A
Leakage current
0.77mA
Capacitors features
long life
Height
30mm
Diameter
25mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2E271MELA30
0 in TME stock
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 250 pcs - 1.89 USDGross price for quantities from 250 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.82 USDGross price for quantities from 500 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.