+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGR2E331MELA35

Capacitor: electrolytic; SNAP-IN; 330uF; 250VDC; Ø25x35mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LGR2E331MELA35
TME Symbol:
LGR2E331MELA35

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
250V DC
Body dimensions
Ø25x35mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Operating current
1.2A
Leakage current
0.86mA
Capacitors features
long life
Height
35mm
Diameter
25mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2E331MELA35
0 in TME stock
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 250 pcs - 2.19 USDGross price for quantities from 250 pcs - 2.19 USD
Net price for quantities from 500 pcs - 2.12 USDGross price for quantities from 500 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.