+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGR2E471MELB35

Capacitor: electrolytic; SNAP-IN; 470uF; 250VDC; Ø30x35mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LGR2E471MELB35
TME Symbol:
LGR2E471MELB35

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
250V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Operating current
1.4A
Leakage current
1.02mA
Capacitors features
long life
Height
35mm
Diameter
30mm
Gross weight30.9 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2E471MELB35
0 in TME stock
Net price for quantities from 200 pcs - 3.04 USDGross price for quantities from 200 pcs - 3.04 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.