+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGR2G331MELC40

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø35x40mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LGR2G331MELC40
TME Symbol:
LGR2G331MELC40

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Operating current
1.2A
Leakage current
1.08mA
Capacitors features
long life
Height
40mm
Diameter
35mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2G331MELC40
0 in TME stock
Net price for quantities from 50 pcs - 5.49 USDGross price for quantities from 50 pcs - 5.49 USD
Net price for quantities from 100 pcs - 5.19 USDGross price for quantities from 100 pcs - 5.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.