+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGR2W101MELB30

Capacitor: electrolytic; SNAP-IN; 100uF; 450VDC; Ø30x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGR2W101MELB30
TME Symbol:
LGR2W101MELB30

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
450V DC
Body dimensions
Ø30x30mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Operating current
0.64A
Leakage current
0.63mA
Capacitors features
long life
Height
30mm
Diameter
30mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2W101MELB30
0 in TME stock
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.