+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGR2W221MELB50

Capacitor: electrolytic; SNAP-IN; 220uF; 450VDC; Ø30x50mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGR2W221MELB50
TME Symbol:
LGR2W221MELB50

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
450V DC
Body dimensions
Ø30x50mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Operating current
1A
Leakage current
0.94mA
Capacitors features
long life
Height
50mm
Diameter
30mm
Gross weight45.46 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2W221MELB50
278 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 50 pcs - 4.88 USDGross price for quantities from 50 pcs - 4.88 USD
Net price for quantities from 100 pcs - 4.50 USDGross price for quantities from 100 pcs - 4.50 USD
Net price for quantities from 200 pcs - 4.25 USDGross price for quantities from 200 pcs - 4.25 USD
Net price for quantities from 500 pcs - 4.06 USDGross price for quantities from 500 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs