+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGR2W271MELC45

Capacitor: electrolytic; SNAP-IN; 270uF; 450VDC; Ø35x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGR2W271MELC45
TME Symbol:
LGR2W271MELC45

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
270µF
Operating voltage
450V DC
Body dimensions
Ø35x45mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Operating current
1.19A
Leakage current
1.04mA
Capacitors features
long life
Height
45mm
Diameter
35mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2W271MELC45
0 in TME stock
Net price for quantities from 50 pcs - 6.29 USDGross price for quantities from 50 pcs - 6.29 USD
Net price for quantities from 200 pcs - 5.42 USDGross price for quantities from 200 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.