+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGT-6G

Strain relief; Ømount.hole: 4.8mm; Øhole: 3mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
LGT-6G
TME Symbol:
LGT-6G

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
strain relief
Panel cutout diameter
4.8mm
Hole diameter
3mm
Body material
elastomer thermoplastic TPE
Body colour
black
D dimension
7mm
H1 dimension
2.4mm
H2 dimension
12.7mm
Dimensions
Gross weight0.208 g
See other products in this category: Grommets FIX&FASTEN,
*
LGT-6G
1930 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs