+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU1E103MELB

Capacitor: electrolytic; SNAP-IN; 10000uF; 25VDC; Ø30x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU1E103MELB
TME Symbol:
LGU1E103MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
25V DC
Body dimensions
Ø30x30mm
Tolerance
±20%
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...105°C
Operating current
2.61A
Height
30mm
Diameter
30mm
Gross weight58.54 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU1E103MELB
0 in TME stock
Net price for quantities from 200 pcs - 2.12 USDGross price for quantities from 200 pcs - 2.12 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.