+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2D102MELC

Capacitor: electrolytic; SNAP-IN; 1000uF; 200VDC; Ø35x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2D102MELC
TME Symbol:
LGU2D102MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
200V DC
Body dimensions
Ø35x30mm
Tolerance
±20%
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...105°C
Operating current
2.3A
Leakage current
1.34mA
Height
30mm
Diameter
35mm
Gross weight38.7 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2D102MELC
35 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.55 USDGross price for quantities from 10 pcs - 4.55 USD
Net price for quantities from 25 pcs - 3.88 USDGross price for quantities from 25 pcs - 3.88 USD
Net price for quantities from 50 pcs - 3.56 USDGross price for quantities from 50 pcs - 3.56 USD
Net price for quantities from 100 pcs - 3.44 USDGross price for quantities from 100 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs