+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 2.2mF | |
Operating voltage | 200V DC | |
Body dimensions | Ø35x50mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Impedance | 0.2Ω | |
Operating temperature | -40...105°C | |
Operating current | 3.78A | |
Leakage current | 1.98mA | |
Height | 50mm | |
Diameter | 35mm |