+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2D271MELY

Capacitor: electrolytic; SNAP-IN; 270uF; 200VDC; Ø20x30mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LGU2D271MELY
TME Symbol:
LGU2D271MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
270µF
Operating voltage
200V DC
Body dimensions
Ø20x30mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-40...105°C
Operating current
1.1A
Leakage current
0.69mA
Height
30mm
Diameter
20mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2D271MELY
0 in TME stock
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 250 pcs - 1.46 USDGross price for quantities from 250 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.