+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2D681MELZ

Capacitor: electrolytic; SNAP-IN; 680uF; 200VDC; Ø22x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2D681MELZ
TME Symbol:
LGU2D681MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
680µF
Operating voltage
200V DC
Body dimensions
Ø22x45mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-40...105°C
Operating current
1.78A
Leakage current
1.1mA
Height
45mm
Diameter
22mm
Gross weight26.8 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2D681MELZ
0 in TME stock
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Hardly available product