+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2D821MELB

Capacitor: electrolytic; SNAP-IN; 820uF; 200VDC; Ø30x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2D821MELB
TME Symbol:
LGU2D821MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
820µF
Operating voltage
200V DC
Body dimensions
Ø30x30mm
Tolerance
±20%
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...105°C
Operating current
2.04A
Leakage current
1.21mA
Height
30mm
Diameter
30mm
Gross weight31.28 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2D821MELB
0 in TME stock
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
Net price for quantities from 200 pcs - 3.00 USDGross price for quantities from 200 pcs - 3.00 USD
Net price for quantities from 500 pcs - 2.87 USDGross price for quantities from 500 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.