+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2E221MELZ

Capacitor: electrolytic; SNAP-IN; 220uF; 250VDC; Ø22x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2E221MELZ
TME Symbol:
LGU2E221MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
250V DC
Body dimensions
Ø22x25mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-40...105°C
Operating current
1A
Leakage current
0.7mA
Height
25mm
Diameter
22mm
Gross weight13.035 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2E221MELZ
31 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs