+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2E271MELZ

Capacitor: electrolytic; SNAP-IN; 270uF; 250VDC; Ø22x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2E271MELZ
TME Symbol:
LGU2E271MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
270µF
Operating voltage
250V DC
Body dimensions
Ø22x35mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-40...105°C
Operating current
1.18A
Leakage current
0.77mA
Height
35mm
Diameter
22mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2E271MELZ
0 in TME stock
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Net price for quantities from 250 pcs - 1.94 USDGross price for quantities from 250 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.