+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2E331MELZ

Capacitor: electrolytic; SNAP-IN; 330uF; 250VDC; Ø22x40mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LGU2E331MELZ
TME Symbol:
LGU2E331MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
250V DC
Body dimensions
Ø22x40mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-40...105°C
Operating current
1.3A
Leakage current
0.86mA
Height
40mm
Diameter
22mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2E331MELZ
0 in TME stock
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)