+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2E471MELC

Capacitor: electrolytic; SNAP-IN; 470uF; 250VDC; Ø35x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2E471MELC
TME Symbol:
LGU2E471MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
250V DC
Body dimensions
Ø35x25mm
Tolerance
±20%
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...105°C
Operating current
1.65A
Leakage current
1.02mA
Height
25mm
Diameter
35mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2E471MELC
0 in TME stock
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.