+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2W101MELY

Capacitor: electrolytic; SNAP-IN; 100uF; 450VDC; Ø20x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2W101MELY
TME Symbol:
LGU2W101MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
450V DC
Body dimensions
Ø20x45mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-25...105°C
Operating current
0.69A
Leakage current
0.63mA
Height
45mm
Diameter
20mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2W101MELY
0 in TME stock
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.60 USDGross price for quantities from 250 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.