+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2W221MELC

Capacitor: electrolytic; SNAP-IN; 220uF; 450VDC; Ø35x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2W221MELC
TME Symbol:
LGU2W221MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
450V DC
Body dimensions
Ø35x30mm
Tolerance
±20%
Service life
3000h
Impedance
0.2Ω
Operating temperature
-25...105°C
Operating current
1.12A
Leakage current
0.94mA
Height
30mm
Diameter
35mm
Gross weight36.28 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2W221MELC
0 in TME stock
Net price for quantities from 200 pcs - 4.64 USDGross price for quantities from 200 pcs - 4.64 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.