+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2W331MELB

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø30x50mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LGU2W331MELB
TME Symbol:
LGU2W331MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø30x50mm
Tolerance
±20%
Service life
3000h
Impedance
0.2Ω
Operating temperature
-25...105°C
Operating current
1.45A
Leakage current
1.15mA
Height
50mm
Diameter
30mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2W331MELB
0 in TME stock
Net price for quantities from 50 pcs - 5.99 USDGross price for quantities from 50 pcs - 5.99 USD
No. of pieces (Multiplicity: 1)