+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2W820MELY

Capacitor: electrolytic; SNAP-IN; 82uF; 450VDC; Ø20x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2W820MELY
TME Symbol:
LGU2W820MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
82µF
Operating voltage
450V DC
Body dimensions
Ø20x35mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-25...105°C
Operating current
0.64A
Leakage current
0.57mA
Height
35mm
Diameter
20mm
Gross weight15.6 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2W820MELY
0 in TME stock
Net price for quantities from 250 pcs - 2.07 USDGross price for quantities from 250 pcs - 2.07 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 1.97 USD
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.