+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LGU2Z152MELB

Capacitor: electrolytic; SNAP-IN; 1500uF; 180VDC; Ø30x45mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2Z152MELB
TME Symbol:
LGU2Z152MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.5mF
Operating voltage
180V DC
Body dimensions
Ø30x45mm
Tolerance
±20%
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...105°C
Operating current
2.9A
Height
45mm
Diameter
30mm
Gross weight58.54 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2Z152MELB
0 in TME stock
Net price for quantities from 200 pcs - 4.62 USDGross price for quantities from 200 pcs - 4.62 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.